Schneider 199AX-8 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Resistance | 12R |
| Coil Voltage (AC) | 24V |
| Contact Material | Silver, Gold |
| Current Rating | 40A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 199AX-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.