Schneider 199DX-3 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Current | 88.8mA |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Tin, Gold |
| Current Rating | 40A |
| Max Current Rating | 40A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 10 |
| Power Consumption | 4W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Screw |
| Throw Configuration | SPST, DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 199DX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.