Schneider 199X-2 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Coil Current | 171.4mA |
| Coil Power | 4W |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Tin, Gold |
| Current Rating | 40A |
| Depth | 61.7mm |
| Height | 55.37mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Life (Hours) | 6000Hour |
| Max Current Rating | 40A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 10 |
| Power Consumption | 4W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 199X-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.