Schneider 20CJB4BLK technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Black |
| Material | PVC |
| Mount | Standard |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 20CJB4BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
