
Schneider 2108I+ALARM technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 264V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Panel |
| Power Consumption | 10W |
| Reach SVHC Compliant | No |
| Width | 96mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 2108I+ALARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.