Schneider 21321 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 264V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Panel |
| Power Consumption | 5W |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 21321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.