Schneider 3208/CCVHRRRXR technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 264V |
| Ratings | IP65 |
| Series | 3208 |
| RoHS | Compliant |
Download the complete datasheet for Schneider 3208/CCVHRRRXR to view detailed technical specifications.
No datasheet is available for this part.