Schneider 3216/CC/VH/RR/XX/X/XXX/G/ENG/K/C5/H technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 264V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Panel |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 3216/CC/VH/RR/XX/X/XXX/G/ENG/K/C5/H to view detailed technical specifications.
No datasheet is available for this part.