Schneider 512C/08/01/00/00 technical specifications.
| Current Rating | 8A |
| Depth | 90mm |
| Length | 240mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 415V |
| Voltage Rating | 360V |
| Width | 160mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 512C/08/01/00/00 to view detailed technical specifications.
No datasheet is available for this part.