Schneider 5328 technical specifications.
| Cable Type | Monitor |
| Connector Type A | D-Sub |
| Connector Type B | 15POS High Density D-Sub |
| Gender | M-F |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schneider 5328 to view detailed technical specifications.
No datasheet is available for this part.