Schneider 601-005-400-F-00-UK technical specifications.
| Number of Phases | 3 |
| Output Current | 1.7A |
| Series | 601 |
| Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 601-005-400-F-00-UK to view detailed technical specifications.
No datasheet is available for this part.