Schneider 62035-3 technical specifications.
| Cable Type | Monitor |
| Connector Type A | High Density D-Sub |
| Connector Type B | 15POS High Density D-Sub |
| Gender | M-M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider 62035-3 to view detailed technical specifications.
No datasheet is available for this part.