Schneider 62299-25 technical specifications.
| Cable Type | Keyboard |
| Connector Type A | 6POS Mini Circular DIN |
| Connector Type B | 6POS Mini Circular DIN |
| Gender | M-M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider 62299-25 to view detailed technical specifications.
No datasheet is available for this part.