Schneider 70-169 technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 70-169 to view detailed technical specifications.
No datasheet is available for this part.