Schneider 70-378-1 technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Thermoplastic |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Material | Metal |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Chassis Mount |
| Number of Contacts | 14 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 120V |
| DC Rated Voltage | 300V |
| Weight | 6.5g |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70-378-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.