Schneider 70CBRC6 technical specifications.
| Color | Black |
| Material | Plastic |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 70CBRC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.