Schneider 70CWRC2.75 technical specifications.
| Body Plating | Zinc |
| Color | White |
| Material | Plastic |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 2.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 70CWRC2.75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.