Schneider 70S2-05-B-12-S technical specifications.
| Input Type | DC |
| Max Output Current | 12A |
| Max Output Voltage | 140V |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 70S2-05-B-12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.