Schneider 725BXXBM4L-240A technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 725BXXBM4L-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.