Schneider 750XBXCL-220/240A technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Switching Voltage | 300V |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 750XBXCL-220/240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.