Schneider 781XAXC-240A technical specifications.
| Application(s) | POWER |
| Coil Power | 900mW |
| Coil Resistance | 15.72kR |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 27.9mm |
| Height | 35.5mm |
| Length | 14mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 781XAXC-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.