Schneider 782XBXCL-110D technical specifications.
| Coil Resistance | 11kR |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Switching Voltage | 300V |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 782XBXCL-110D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.