Schneider 782XDXH21-240A technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Mount | PCB |
| Switching Voltage | 300V |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDXH21-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.