Schneider 783XCXC-110D technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.4W |
| Coil Resistance | 8.6kR |
| Contact Material | Silver |
| Depth | 0.157inch |
| Height | 1.098inch |
| Length | 1.397inch |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Schneider 783XCXC-110D to view detailed technical specifications.
No datasheet is available for this part.