Schneider 8501NR82 technical specifications.
| Application(s) | RELAY SOCKET |
| Package/Case | 300 |
| Current Rating | 15A |
| Number of Contacts | 11 |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 8501NR82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
