Schneider 861HSSR115-DD technical specifications.
| Approvals | CE, cULus |
| Current Rating | 15A |
| Depth | 65mm |
| Height | 90mm |
| Length | 17.6mm |
| Load Current | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 50V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 3V |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Operating Supply Voltage | 50V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5ms |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 861HSSR115-DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.