Schneider 861SSRA208-AC-2 technical specifications.
| Input Type | AC |
| Max Output Current | 8A |
| Max Output Voltage | 280V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider 861SSRA208-AC-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.