Schneider 861SSRA208-DC-4 technical specifications.
| Approvals | CE, cULus |
| Current Rating | 8A |
| Depth | 65mm |
| Height | 90mm |
| Input Type | DC |
| Length | 17.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 861SSRA208-DC-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.