Schneider 8910DP32V09 technical specifications.
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 30A |
| Depth | 76mm |
| Length | 58.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Number of Poles | 2 |
| Operating Supply Voltage | 600V |
| Series | 8910DP |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Width | 60.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 8910DP32V09 to view detailed technical specifications.
No datasheet is available for this part.