Schneider 8910DPA32V09 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Current Rating | 40A |
| Number of Poles | 2 |
| Series | 89 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 8910DPA32V09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.