Schneider 8910DPA43V09 technical specifications.
| Coil Voltage (AC) | 600V |
| Contact Current Rating | 40A |
| Contact Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 3 |
| Series | 8910 Series |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 8910DPA43V09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.