The Schneider 8910DPA53V14 relay features a 600V AC voltage rating and 50A current rating. It has a 24V AC coil voltage and is approved to UL, CSA, and CE standards. The relay is designed for panel mount applications and has a maximum operating temperature of 65°C. It measures 2.37 inches in length, 2.992 inches in width, and 0.157 inches in depth.
Schneider 8910DPA53V14 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 50A |
| Current Rating | 50A |
| Depth | 0.157inch |
| Length | 2.37inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 3 |
| Series | 8910DPA |
| Termination | Quick Connect |
| Voltage Rating (AC) | 600V |
| Width | 2.992inch |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 8910DPA53V14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.