Schneider 9001BR104 technical specifications.
| Depth | 110mm |
| Length | 100mm |
| Termination | Screw |
| Width | 162mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001BR104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.