Schneider 9001BW92Y technical specifications.
| Current Rating | 5A |
| Material | Thermoplastic |
| Mount | Reverse |
| Reach SVHC Compliant | Unknown |
| Series | 9001BW |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001BW92Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.