Schneider 9001K35H2 technical specifications.
| Contact Current Rating | 550mA |
| Contact Material | Silver |
| Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Axes | 4 |
| Number of Positions | 5 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001K35H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.