Schneider 9001K71H7 technical specifications.
| Contact Current Rating | 550mA |
| Contact Material | Silver |
| Max Operating Temperature | 75°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Number of Axes | 2 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001K71H7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
