Schneider 9001KM31LG technical specifications.
| Package/Case | Module |
| Color | Green |
| Illumination Type | LED |
| Operating Supply Voltage | 6V |
| Series | 9001K |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KM31LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.