Schneider 9001KP1G31 technical specifications.
| Approvals | NEMA |
| Color | Green |
| Lens Color | Green |
| Lens Style | Round |
| Mount | Panel |
| Ratings | IP66 |
| Series | 9001 |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KP1G31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.