Schneider 9001KP38W31 technical specifications.
| Current Rating | 10A |
| Illumination Color | White |
| Illumination Type | LED |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 9001 |
| Termination | Screw |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KP38W31 to view detailed technical specifications.
No datasheet is available for this part.