Schneider 9001KP38W9 technical specifications.
| Illumination Color | White |
| Illumination Type | LED |
| Package Quantity | 1 |
| Voltage Rating (AC) | 208V |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001KP38W9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.