Schneider 9001KP7R31 technical specifications.
| Current Rating | 10A |
| Mount | Panel |
| Ratings | IP66 |
| Series | 9001 |
| Termination | Screw |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KP7R31 to view detailed technical specifications.
No datasheet is available for this part.