Schneider 9001KR16H13 technical specifications.
| Actuator Type | Pushbutton |
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 116mm |
| Head Diameter | 40mm |
| Height | 40mm |
| Length | 116mm |
| Life (Hours) | 5000000Hour |
| Material | CHROMIUM |
| Mount | Panel |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | 9001KR |
| Supply Current | 3A |
| Termination | Screw |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KR16H13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
