Schneider 9001KYG1Y1 technical specifications.
| Depth | 133.7mm |
| Length | 89.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KYG1Y1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.