Schneider 9001KYK325 technical specifications.
| Depth | 177.8mm |
| Length | 91.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Termination | Screw |
| Width | 89.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KYK325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.