Schneider 9001KYSS201 technical specifications.
| Depth | 197mm |
| Length | 106mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Termination | Screw |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KYSS201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.