Schneider 9001SKP7R9 technical specifications.
| Color | Red |
| Current Rating | 3A |
| Mount | Panel |
| Ratings | IP66 |
| Series | 9001 |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001SKP7R9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.