Schneider 9012ADW7S1M11 technical specifications.
| Package/Case | 344 |
| Operating Supply Voltage | 600V |
| Output Type | RELAY |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9012ADW7S1M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.