Schneider 9012GAW5 technical specifications.
| Accuracy | 1% |
| Package/Case | 600 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 600V |
| Output | SPDT |
| Primary Type | PRESSURE SENSOR |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9012GAW5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.