Power Transformer 50VA Screw Terminal Panel Mount
Schneider 9070T50D50 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 208/360/416/520|220/380/440/550|230/400/460/575|240/416/480/600V |
| Secondary Side Voltage | 85/104/115|90/110/120|95/115/12|99/120/130V |
| Mounting | Panel Mount |
| Lead Style | Screw Terminal |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider 9070T50D50 to view detailed technical specifications.
No datasheet is available for this part.