Schneider 92S7A22D-12 technical specifications.
| Coil Resistance | 86R |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 92S7A22D-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.